Littelfuse, UltraMOV Varistor 180pF, Clamping 1500V, Varistor 1001V
- RS Stock No.:
- 876-8149
- Mfr. Part No.:
- V14E550
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-8149
- Mfr. Part No.:
- V14E550
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 1001V | |
| Maximum AC Voltage Rating | 550V | |
| Maximum DC Voltage Rating | 745V | |
| Clamping Voltage | 1500V | |
| Material | Metal | |
| Energy | 180J | |
| Series | UltraMOV | |
| Diameter | 14mm | |
| Maximum Surge Current | 6000A | |
| Capacitance | 180pF | |
| Dimensions | 17 (Dia.) x 20.5mm | |
| Lead Pitch | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 1001V | ||
Maximum AC Voltage Rating 550V | ||
Maximum DC Voltage Rating 745V | ||
Clamping Voltage 1500V | ||
Material Metal | ||
Energy 180J | ||
Series UltraMOV | ||
Diameter 14mm | ||
Maximum Surge Current 6000A | ||
Capacitance 180pF | ||
Dimensions 17 (Dia.) x 20.5mm | ||
Lead Pitch 8.5mm | ||
Non Compliant
- COO (Country of Origin):
- CN
