Littelfuse, UltraMOV Varistor 450pF, Clamping 340V, Varistor 225.5V
- RS Stock No.:
- 876-8136
- Mfr. Part No.:
- V10E130
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-8136
- Mfr. Part No.:
- V10E130
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 225.5V | |
| Maximum AC Voltage Rating | 130V | |
| Maximum DC Voltage Rating | 170V | |
| Clamping Voltage | 340V | |
| Energy | 25J | |
| Material | Metal | |
| Series | UltraMOV | |
| Diameter | 10mm | |
| Maximum Surge Current | 3500A | |
| Capacitance | 450pF | |
| Dimensions | 12.5 (Dia.) x 16mm | |
| Lead Pitch | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 225.5V | ||
Maximum AC Voltage Rating 130V | ||
Maximum DC Voltage Rating 170V | ||
Clamping Voltage 340V | ||
Energy 25J | ||
Material Metal | ||
Series UltraMOV | ||
Diameter 10mm | ||
Maximum Surge Current 3500A | ||
Capacitance 450pF | ||
Dimensions 12.5 (Dia.) x 16mm | ||
Lead Pitch 8.5mm | ||
Non Compliant
- COO (Country of Origin):
- CN
