Littelfuse, HA Varistor 10nF, Clamping 345V, Varistor 225.5V
- RS Stock No.:
- 876-8029
- Mfr. Part No.:
- V131HA40
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 876-8029
- Mfr. Part No.:
- V131HA40
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 225.5V | |
| Maximum AC Voltage Rating | 130V | |
| Maximum DC Voltage Rating | 175V | |
| Clamping Voltage | 345V | |
| Energy | 270J | |
| Material | Metal | |
| Series | HA | |
| Maximum Surge Current | 40000A | |
| Capacitance | 10nF | |
| Dimensions | 42.5 (Dia.) x 57mm | |
| Lead Pitch | 25mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 225.5V | ||
Maximum AC Voltage Rating 130V | ||
Maximum DC Voltage Rating 175V | ||
Clamping Voltage 345V | ||
Energy 270J | ||
Material Metal | ||
Series HA | ||
Maximum Surge Current 40000A | ||
Capacitance 10nF | ||
Dimensions 42.5 (Dia.) x 57mm | ||
Lead Pitch 25mm | ||
- COO (Country of Origin):
- CN
