Littelfuse, UltraMOV Varistor 350pF, Clamping 1355V, Varistor 902V
- RS Stock No.:
- 876-8016
- Mfr. Part No.:
- V20E510P
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 876-8016
- Mfr. Part No.:
- V20E510P
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 902V | |
| Maximum AC Voltage Rating | 510V | |
| Maximum DC Voltage Rating | 670V | |
| Clamping Voltage | 1355V | |
| Material | Metal | |
| Energy | 52J | |
| Series | UltraMOV | |
| Diameter | 20mm | |
| Maximum Surge Current | 10000A | |
| Capacitance | 350pF | |
| Dimensions | 23 (Dia.) x 28mm | |
| Lead Pitch | 11mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 902V | ||
Maximum AC Voltage Rating 510V | ||
Maximum DC Voltage Rating 670V | ||
Clamping Voltage 1355V | ||
Material Metal | ||
Energy 52J | ||
Series UltraMOV | ||
Diameter 20mm | ||
Maximum Surge Current 10000A | ||
Capacitance 350pF | ||
Dimensions 23 (Dia.) x 28mm | ||
Lead Pitch 11mm | ||
- COO (Country of Origin):
- CN
