Littelfuse, C-III Varistor 100A, Clamping 620V, Varistor 413V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.12

(exc. VAT)

£0.14

(inc. VAT)

RS Stock No.:
876-8007
Mfr. Part No.:
V250LA40CPX620
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

413V

Maximum AC Voltage Rating

250V

Maximum DC Voltage Rating

413V

Clamping Voltage

620V

Clamping Current

100A

Energy

300J

Material

Metal

Series

C-III

Diameter

20mm

Maximum Surge Current

10000A

Dimensions

23 (Dia.) x 28mm

Lead Pitch

8.5mm

COO (Country of Origin):
CN