Littelfuse, ZA Metal Oxide Varistor 5.3nF 5A, Clamping 36V, Varistor 19.8V

Stock information currently inaccessible
RS Stock No.:
876-7994
Mfr. Part No.:
V18ZA2P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

19.8V

Maximum AC Voltage Rating

10V

Maximum DC Voltage Rating

14V

Clamping Voltage

36V

Clamping Current

5A

Material

Metal

Energy

1.5J

Series

ZA

Diameter

10mm

Maximum Surge Current

500A

Capacitance

5.3nF

Length

36mm

Thickness

5mm

Dimensions

12.5 (Dia.) x 16mm

Lead Pitch

8.5mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy