Littelfuse, C-III Varistor 50A, Clamping 340V, Varistor 225.5V

Bulk discount available

Subtotal (1 pack of 50 units)*

£26.95

(exc. VAT)

£32.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 450£0.539£26.95
500 - 1200£0.485£24.25
1250 - 2450£0.437£21.85
2500 - 4950£0.393£19.65
5000 +£0.354£17.70

*price indicative

RS Stock No.:
876-7990
Mfr. Part No.:
V130LA10CP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

225.5V

Maximum AC Voltage Rating

130V

Maximum DC Voltage Rating

228V

Clamping Voltage

340V

Clamping Current

50A

Energy

80J

Material

Metal

Series

C-III

Diameter

14mm

Maximum Surge Current

6500A

Dimensions

17 (Dia.) x 20.5mm

Lead Pitch

8.5mm

COO (Country of Origin):
CN