Bourns, MOV-20D Metal Oxide Varistor 650pF 100A, Clamping 1025V, Varistor 620V
- RS Stock No.:
- 851-8408
- Mfr. Part No.:
- MOV-20D621K
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 851-8408
- Mfr. Part No.:
- MOV-20D621K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 620V | |
| Maximum AC Voltage Rating | 385V | |
| Maximum DC Voltage Rating | 505V | |
| Clamping Voltage | 1025V | |
| Clamping Current | 100A | |
| Energy | 220J | |
| Material | Metal | |
| Series | MOV-20D | |
| Diameter | 23mm | |
| Maximum Surge Current | 6500A | |
| Capacitance | 650pF | |
| Length | 48mm | |
| Thickness | 6.9mm | |
| Dimensions | 23 (Dia.) x 6.9mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 620V | ||
Maximum AC Voltage Rating 385V | ||
Maximum DC Voltage Rating 505V | ||
Clamping Voltage 1025V | ||
Clamping Current 100A | ||
Energy 220J | ||
Material Metal | ||
Series MOV-20D | ||
Diameter 23mm | ||
Maximum Surge Current 6500A | ||
Capacitance 650pF | ||
Length 48mm | ||
Thickness 6.9mm | ||
Dimensions 23 (Dia.) x 6.9mm | ||
Lead Pitch 10mm | ||
