Bourns, MOV-20D Metal Oxide Varistor 7.4nF 20A, Clamping 93V, Varistor 47V
- RS Stock No.:
- 851-8391
- Mfr. Part No.:
- MOV-20D470K
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 851-8391
- Mfr. Part No.:
- MOV-20D470K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 47V | |
| Maximum AC Voltage Rating | 30V | |
| Maximum DC Voltage Rating | 38V | |
| Clamping Voltage | 93V | |
| Clamping Current | 20A | |
| Material | Metal | |
| Energy | 33J | |
| Series | MOV-20D | |
| Diameter | 23mm | |
| Maximum Surge Current | 2000A | |
| Capacitance | 7.4nF | |
| Length | 46mm | |
| Thickness | 4.6mm | |
| Dimensions | 23 (Dia.) x 4.6mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 47V | ||
Maximum AC Voltage Rating 30V | ||
Maximum DC Voltage Rating 38V | ||
Clamping Voltage 93V | ||
Clamping Current 20A | ||
Material Metal | ||
Energy 33J | ||
Series MOV-20D | ||
Diameter 23mm | ||
Maximum Surge Current 2000A | ||
Capacitance 7.4nF | ||
Length 46mm | ||
Thickness 4.6mm | ||
Dimensions 23 (Dia.) x 4.6mm | ||
Lead Pitch 10mm | ||
