Bourns, MOV-14D Metal Oxide Varistor 240pF 50A, Clamping 1355V, Varistor 820V
- RS Stock No.:
- 851-8354
- Mfr. Part No.:
- MOV-14D821K
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 851-8354
- Mfr. Part No.:
- MOV-14D821K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 820V | |
| Maximum DC Voltage Rating | 670V | |
| Clamping Voltage | 1355V | |
| Clamping Current | 50A | |
| Energy | 157J | |
| Series | MOV-14D | |
| Diameter | 16.5mm | |
| Capacitance | 240pF | |
| Thickness | 7.3mm | |
| Dimensions | 16.5 (Dia.) x 7.3mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 820V | ||
Maximum DC Voltage Rating 670V | ||
Clamping Voltage 1355V | ||
Clamping Current 50A | ||
Energy 157J | ||
Series MOV-14D | ||
Diameter 16.5mm | ||
Capacitance 240pF | ||
Thickness 7.3mm | ||
Dimensions 16.5 (Dia.) x 7.3mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- TW
