Bourns, MOV-14D Metal Oxide Varistor 5.1nF 10A, Clamping 77V, Varistor 39V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.12

(exc. VAT)

£0.14

(inc. VAT)

RS Stock No.:
851-8310
Mfr. Part No.:
MOV-14D390K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

39V

Maximum DC Voltage Rating

31V

Clamping Voltage

77V

Clamping Current

10A

Energy

8.6J

Series

MOV-14D

Diameter

16.5mm

Capacitance

5.1nF

Thickness

4mm

Dimensions

16.5 (Dia.) x 4mm

Lead Pitch

7.5mm

COO (Country of Origin):
TW