Bourns, MOV-14D Metal Oxide Varistor 740pF 50A, Clamping 455V, Varistor 270V

Stock information currently inaccessible
RS Stock No.:
851-8307
Mfr. Part No.:
MOV-14D271K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

270V

Maximum DC Voltage Rating

225V

Clamping Voltage

455V

Clamping Current

50A

Energy

70J

Series

MOV-14D

Diameter

16.5mm

Capacitance

740pF

Thickness

4.2mm

Dimensions

16.5 (Dia.) x 4.2mm

Lead Pitch

7.5mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy