Bourns, MOV-14D Metal Oxide Varistor 1.3nF 50A, Clamping 250V, Varistor 150V

Stock information currently inaccessible
RS Stock No.:
851-8271
Mfr. Part No.:
MOV-14D151K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

150V

Maximum DC Voltage Rating

125V

Clamping Voltage

250V

Clamping Current

50A

Energy

40J

Series

MOV-14D

Diameter

16.5mm

Capacitance

1.3nF

Thickness

4.4mm

Dimensions

16.5 (Dia.) x 4.4mm

Lead Pitch

7.5mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy