onsemi Varistor, DFN6

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-1986
Mfr. Part No.:
NCP349MNTBG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum DC Voltage Rating

28V

Length

2mm

Depth

1.6mm

Dimensions

2 x 1.6 x 0.95mm

Package/Case

DFN6

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy