Littelfuse, ML Varistor 400pF 1A, Clamping 17.5V, Varistor 9.3V, 0805 (2012M)
- RS Stock No.:
- 800-7144
- Mfr. Part No.:
- V5.5MLA0805LH
- Brand:
- Littelfuse
Subtotal (1 pack of 10 units)*
£2.86
(exc. VAT)
£3.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.286 | £2.86 |
*price indicative
- RS Stock No.:
- 800-7144
- Mfr. Part No.:
- V5.5MLA0805LH
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 9.3V | |
| Maximum AC Voltage Rating | 4V | |
| Maximum DC Voltage Rating | 5.5V | |
| Clamping Voltage | 17.5V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Energy | 0.1J | |
| Series | ML | |
| Maximum Surge Current | 40A | |
| Capacitance | 400pF | |
| Length | 2.01mm | |
| Depth | 1.1mm | |
| Thickness | 1.25mm | |
| Package/Case | 0805 (2012M) | |
| Dimensions | 2.01 x 1.25 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 9.3V | ||
Maximum AC Voltage Rating 4V | ||
Maximum DC Voltage Rating 5.5V | ||
Clamping Voltage 17.5V | ||
Clamping Current 1A | ||
Material Metal | ||
Energy 0.1J | ||
Series ML | ||
Maximum Surge Current 40A | ||
Capacitance 400pF | ||
Length 2.01mm | ||
Depth 1.1mm | ||
Thickness 1.25mm | ||
Package/Case 0805 (2012M) | ||
Dimensions 2.01 x 1.25 x 1.1mm | ||
- COO (Country of Origin):
- CN
