Littelfuse, ML Multilayer Varistor 1.84nF 1A, Clamping 17.5V, Varistor 9.3V, 0805 (2012M)

Stock information currently inaccessible
RS Stock No.:
800-7135
Mfr. Part No.:
V5.5MLA0805H
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

9.3V

Maximum AC Voltage Rating

4V

Maximum DC Voltage Rating

5.5V

Clamping Voltage

17.5V

Clamping Current

1A

Energy

0.3J

Series

ML

Maximum Surge Current

120A

Capacitance

1.84nF

Length

2.01mm

Depth

1.1mm

Thickness

1.25mm

Package/Case

0805 (2012M)

Dimensions

2.01 x 1.25 x 1.1mm

COO (Country of Origin):
CN