Panasonic, V Surge Absorber 250pF 10A, Clamping 1240V, Varistor 750V
- RS Stock No.:
- 785-8869
- Mfr. Part No.:
- ERZE10A751
- Brand:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-8869
- Mfr. Part No.:
- ERZE10A751
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 750V | |
| Maximum AC Voltage Rating | 460V | |
| Maximum DC Voltage Rating | 615V | |
| Clamping Voltage | 1240V | |
| Clamping Current | 10A | |
| Energy | 140J | |
| Material | ZNR | |
| Series | V | |
| Diameter | 12.5mm | |
| Maximum Surge Current | 4500A | |
| Capacitance | 250pF | |
| Length | 36mm | |
| Thickness | 8.6mm | |
| Dimensions | 12.5 (Dia.) x 8.6mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 750V | ||
Maximum AC Voltage Rating 460V | ||
Maximum DC Voltage Rating 615V | ||
Clamping Voltage 1240V | ||
Clamping Current 10A | ||
Energy 140J | ||
Material ZNR | ||
Series V | ||
Diameter 12.5mm | ||
Maximum Surge Current 4500A | ||
Capacitance 250pF | ||
Length 36mm | ||
Thickness 8.6mm | ||
Dimensions 12.5 (Dia.) x 8.6mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- ID
