Panasonic, ZNR Disc Varistor 290pF 10A, Clamping 930V, Varistor 560V

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
785-8853
Mfr. Part No.:
ERZE10A561
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

560V

Maximum AC Voltage Rating

350V

Maximum DC Voltage Rating

450V

Clamping Voltage

930V

Clamping Current

10A

Energy

120J

Series

ZNR

Diameter

11.5mm

Maximum Surge Current

4500A

Capacitance

290pF

Thickness

7.4mm

Dimensions

11.5 (Dia.) x 7.4mm

Lead Pitch

7.5mm

COO (Country of Origin):
ID