EPCOS, CT/B Multilayer Varistor 1.5nF 2.5A, Clamping 54V, Varistor 29.7 → 36.3V, 1210 (3225M)

Subtotal (1 pack of 50 units)*

£21.05

(exc. VAT)

£25.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +£0.421£21.05

*price indicative

Packaging Options:
RS Stock No.:
775-2792
Mfr. Part No.:
B72530E0200K062
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

29.7 → 36.3V

Maximum AC Voltage Rating

20V

Maximum DC Voltage Rating

26V

Clamping Voltage

54V

Clamping Current

2.5A

Energy

1.9J

Material

Ceramic

Series

CT/B

Maximum Surge Current

400A

Capacitance

1.5nF

Length

3.2mm

Depth

2.5mm

Dimensions

3.2 x 2.5 x 1.7mm

Package/Case

1210 (3225M)

COO (Country of Origin):
HR