Panasonic, EZJZS Variable Resistor 3pF, Varistor 80V, 0405 (1013M)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
764-0945
Mfr. Part No.:
EZJZSV800AA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

80V

Maximum DC Voltage Rating

18V

Series

EZJZS

Capacitance

3pF

Length

1.37mm

Depth

1mm

Package/Case

0405 (1013M)

Dimensions

1.37 x 1 x 0.6mm

COO (Country of Origin):
JP