Panasonic, EXJZ Varistor 3pF, Varistor 170V, 0402 (1005M)

Bulk discount available

Subtotal (1 pack of 100 units)*

£13.70

(exc. VAT)

£16.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 - 900£0.137£13.70
1000 - 2400£0.132£13.20
2500 - 4900£0.128£12.80
5000 - 9900£0.123£12.30
10000 +£0.121£12.10

*price indicative

Packaging Options:
RS Stock No.:
764-0832
Mfr. Part No.:
EZJZ0V171AA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

170V

Maximum DC Voltage Rating

18V

Series

EXJZ

Capacitance

3pF

Length

1mm

Depth

0.5mm

Package/Case

0402 (1005M)

Dimensions

1 x 0.5 x 0.5mm

COO (Country of Origin):
JP