Littelfuse, ML Varistor 290pF 1A, Clamping 44V, Varistor 22 → 28V, 0805 (2012M)

Image representative of range

Stock information currently inaccessible
RS Stock No.:
760-6908
Mfr. Part No.:
V18MLA0805LH
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

22 → 28V

Maximum AC Voltage Rating

14V

Maximum DC Voltage Rating

18V

Clamping Voltage

44V

Clamping Current

1A

Energy

0.1J

Material

Metal

Series

ML

Maximum Surge Current

40A

Capacitance

290pF

Length

2.01mm

Depth

1.25mm

Thickness

1.1mm

Dimensions

2.01 x 1.25 x 1.1mm

Package/Case

0805 (2012M)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy