Littelfuse, CH Varistor 250pF 10A, Clamping 250V, Varistor 135 → 165V, 3220 (8552M)
- RS Stock No.:
- 760-6879
- Mfr. Part No.:
- V150CH8T
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 760-6879
- Mfr. Part No.:
- V150CH8T
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 135 → 165V | |
| Maximum AC Voltage Rating | 95V | |
| Maximum DC Voltage Rating | 127V | |
| Clamping Voltage | 250V | |
| Clamping Current | 10A | |
| Energy | 3J | |
| Material | Metal | |
| Series | CH | |
| Maximum Surge Current | 250A | |
| Capacitance | 250pF | |
| Length | 8.51mm | |
| Depth | 5.26mm | |
| Thickness | 2.03mm | |
| Package/Case | 3220 (8552M) | |
| Dimensions | 8.51 x 5.26 x 2.03mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 135 → 165V | ||
Maximum AC Voltage Rating 95V | ||
Maximum DC Voltage Rating 127V | ||
Clamping Voltage 250V | ||
Clamping Current 10A | ||
Energy 3J | ||
Material Metal | ||
Series CH | ||
Maximum Surge Current 250A | ||
Capacitance 250pF | ||
Length 8.51mm | ||
Depth 5.26mm | ||
Thickness 2.03mm | ||
Package/Case 3220 (8552M) | ||
Dimensions 8.51 x 5.26 x 2.03mm | ||
