Littelfuse, ML Metal Oxide Varistor 1.4nF 1A, Clamping 32V, Varistor 15.9 → 20.3V, 1206 (3216M)

Subtotal (1 pack of 5 units)*

£0.11

(exc. VAT)

£0.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£0.022£0.11

*price indicative

RS Stock No.:
760-6860
Mfr. Part No.:
V14MLA1206H
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

15.9 → 20.3V

Maximum AC Voltage Rating

10V

Maximum DC Voltage Rating

14V

Clamping Voltage

32V

Clamping Current

1A

Energy

0.4J

Series

ML

Maximum Surge Current

150A

Capacitance

1.4nF

Length

3.2mm

Depth

1.6mm

Thickness

1.8mm

Dimensions

3.2 x 1.6 x 1.8mm

Package/Case

1206 (3216M)