EPCOS, AdvanceD-MP Metal Oxide Varistor 180pF 50A, Clamping 1240V, Varistor 750V
- RS Stock No.:
- 711-8161
- Mfr. Part No.:
- B72214P2461K101
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-8161
- Mfr. Part No.:
- B72214P2461K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 750V | |
| Maximum AC Voltage Rating | 460V | |
| Maximum DC Voltage Rating | 615V | |
| Clamping Voltage | 1240V | |
| Clamping Current | 50A | |
| Material | Metal | |
| Energy | 200J | |
| Series | AdvanceD-MP | |
| Diameter | 16.5mm | |
| Maximum Surge Current | 6000A | |
| Capacitance | 180pF | |
| Thickness | 8.5mm | |
| Dimensions | 16.5 (Dia.) x 8.5mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 750V | ||
Maximum AC Voltage Rating 460V | ||
Maximum DC Voltage Rating 615V | ||
Clamping Voltage 1240V | ||
Clamping Current 50A | ||
Material Metal | ||
Energy 200J | ||
Series AdvanceD-MP | ||
Diameter 16.5mm | ||
Maximum Surge Current 6000A | ||
Capacitance 180pF | ||
Thickness 8.5mm | ||
Dimensions 16.5 (Dia.) x 8.5mm | ||
Lead Pitch 7.5mm | ||
