KYOCERA AVX, VC Varistor 100pF 1A, Clamping 32V, Varistor 18.5V, 0402 (1005M)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
697-9050
Mfr. Part No.:
VC040214X300WP
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Varistor Voltage

18.5V

Maximum AC Voltage Rating

10V

Maximum DC Voltage Rating

14V

Clamping Voltage

32V

Clamping Current

1A

Material

Ceramic

Energy

0.05J

Series

VC

Maximum Surge Current

20A

Capacitance

100pF

Length

1mm

Depth

0.5mm

Dimensions

1 x 0.5 x 0.6mm

Package/Case

0402 (1005M)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy