KYOCERA AVX Varistor 900pF 1A, Clamping 42V, Varistor 25.5V, 1000 (Axial)
- RS Stock No.:
- 697-8842
- Mfr. Part No.:
- VA100018D400DL
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 697-8842
- Mfr. Part No.:
- VA100018D400DL
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Varistor Voltage | 25.5V | |
| Maximum AC Voltage Rating | 13V | |
| Maximum DC Voltage Rating | 18V | |
| Clamping Voltage | 42V | |
| Clamping Current | 1A | |
| Energy | 0.4J | |
| Maximum Surge Current | 150A | |
| Capacitance | 900pF | |
| Length | 4.32mm | |
| Package/Case | 1000 (Axial) | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Varistor Voltage 25.5V | ||
Maximum AC Voltage Rating 13V | ||
Maximum DC Voltage Rating 18V | ||
Clamping Voltage 42V | ||
Clamping Current 1A | ||
Energy 0.4J | ||
Maximum Surge Current 150A | ||
Capacitance 900pF | ||
Length 4.32mm | ||
Package/Case 1000 (Axial) | ||
RoHS Status: Not Applicable
