Bourns, MLU Multilayer Varistor 0.05pF, Clamping 25V, Varistor 250V, 0402 (1005M)
- RS Stock No.:
- 690-9931
- Mfr. Part No.:
- CG0402MLU-24G
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 690-9931
- Mfr. Part No.:
- CG0402MLU-24G
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 250V | |
| Maximum DC Voltage Rating | 24V | |
| Clamping Voltage | 25V | |
| Material | Ceramic | |
| Series | MLU | |
| Capacitance | 0.05pF | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Package/Case | 0402 (1005M) | |
| Dimensions | 1 x 0.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 250V | ||
Maximum DC Voltage Rating 24V | ||
Clamping Voltage 25V | ||
Material Ceramic | ||
Series MLU | ||
Capacitance 0.05pF | ||
Length 1mm | ||
Depth 0.5mm | ||
Package/Case 0402 (1005M) | ||
Dimensions 1 x 0.5mm | ||
- COO (Country of Origin):
- TW
