Bourns, MLC Metal Oxide Varistor 0.5pF, Clamping 25V, 0402 (1005M)
- RS Stock No.:
- 690-9916
- Mfr. Part No.:
- CG0402MLC-12LG
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 690-9916
- Mfr. Part No.:
- CG0402MLC-12LG
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum DC Voltage Rating | 12V | |
| Clamping Voltage | 25V | |
| Series | MLC | |
| Capacitance | 0.5pF | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Package/Case | 0402 (1005M) | |
| Dimensions | 1 x 0.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum DC Voltage Rating 12V | ||
Clamping Voltage 25V | ||
Series MLC | ||
Capacitance 0.5pF | ||
Length 1mm | ||
Depth 0.5mm | ||
Package/Case 0402 (1005M) | ||
Dimensions 1 x 0.5mm | ||
- COO (Country of Origin):
- TW
