Vishay, MLV - E3 - 3T Varistor 80pF 1A, Clamping 65V, Varistor 37 → 46V, 0805 (2012M)
- RS Stock No.:
- 684-0882
- Mfr. Part No.:
- MLV0805E32503T
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 684-0882
- Mfr. Part No.:
- MLV0805E32503T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Varistor Voltage | 37 → 46V | |
| Maximum AC Voltage Rating | 25V | |
| Maximum DC Voltage Rating | 30V | |
| Clamping Voltage | 65V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Energy | 0.1J | |
| Series | MLV - E3 - 3T | |
| Maximum Surge Current | 30A | |
| Capacitance | 80pF | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Package/Case | 0805 (2012M) | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Varistor Voltage 37 → 46V | ||
Maximum AC Voltage Rating 25V | ||
Maximum DC Voltage Rating 30V | ||
Clamping Voltage 65V | ||
Clamping Current 1A | ||
Material Metal | ||
Energy 0.1J | ||
Series MLV - E3 - 3T | ||
Maximum Surge Current 30A | ||
Capacitance 80pF | ||
Length 2mm | ||
Depth 1.25mm | ||
Package/Case 0805 (2012M) | ||
