Vishay, MLV - E3 - 3T Multilayer Varistor 230pF 1A, Clamping 20V, Varistor 11 → 14V, 0402 (1005M)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
684-0848
Mfr. Part No.:
MLV0402E30703T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Varistor Voltage

11 → 14V

Maximum AC Voltage Rating

7V

Maximum DC Voltage Rating

9V

Clamping Voltage

20V

Clamping Current

1A

Energy

0.05J

Series

MLV - E3 - 3T

Maximum Surge Current

20A

Capacitance

230pF

Length

1mm

Depth

0.5mm

Package/Case

0402 (1005M)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy