Wurth Elektronik, WE-VS Varistor 1.16nF 1A, Clamping 45V, Varistor 24V, 1206 (3216M)
- RS Stock No.:
- 669-4446
- Mfr. Part No.:
- 82541140
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 669-4446
- Mfr. Part No.:
- 82541140
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 24V | |
| Maximum AC Voltage Rating | 14V | |
| Maximum DC Voltage Rating | 18V | |
| Clamping Voltage | 45V | |
| Clamping Current | 1A | |
| Energy | 0.5J | |
| Material | ZnO | |
| Series | WE-VS | |
| Maximum Surge Current | 200A | |
| Capacitance | 1.16nF | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Package/Case | 1206 (3216M) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 24V | ||
Maximum AC Voltage Rating 14V | ||
Maximum DC Voltage Rating 18V | ||
Clamping Voltage 45V | ||
Clamping Current 1A | ||
Energy 0.5J | ||
Material ZnO | ||
Series WE-VS | ||
Maximum Surge Current 200A | ||
Capacitance 1.16nF | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Package/Case 1206 (3216M) | ||

