Wurth Elektronik, WE-VD Varistor 1.83nF 100A, Clamping 340V, Varistor 200V

RS Stock No.:
669-4361
Mfr. Part No.:
820521311
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Varistor Voltage

200V

Maximum AC Voltage Rating

130V

Maximum DC Voltage Rating

170V

Clamping Voltage

340V

Clamping Current

100A

Energy

114J

Material

Metal

Series

WE-VD

Diameter

23mm

Maximum Surge Current

6500A

Capacitance

1.83nF

Lead Pitch

10mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy