Littelfuse, ML Varistor 2.53nF 1A, Clamping 13V, Varistor 7V, 0805 (2012M)
- RS Stock No.:
- 543-5170
- Mfr. Part No.:
- V3.5MLA0805H
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 543-5170
- Mfr. Part No.:
- V3.5MLA0805H
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 7V | |
| Maximum AC Voltage Rating | 2.5V | |
| Maximum DC Voltage Rating | 3.5V | |
| Clamping Voltage | 13V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Energy | 0.3J | |
| Series | ML | |
| Maximum Surge Current | 120A | |
| Capacitance | 2.53nF | |
| Length | 2.01mm | |
| Depth | 1.25mm | |
| Thickness | 1.1mm | |
| Package/Case | 0805 (2012M) | |
| Dimensions | 2.01 x 1.25 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 7V | ||
Maximum AC Voltage Rating 2.5V | ||
Maximum DC Voltage Rating 3.5V | ||
Clamping Voltage 13V | ||
Clamping Current 1A | ||
Material Metal | ||
Energy 0.3J | ||
Series ML | ||
Maximum Surge Current 120A | ||
Capacitance 2.53nF | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Thickness 1.1mm | ||
Package/Case 0805 (2012M) | ||
Dimensions 2.01 x 1.25 x 1.1mm | ||
