Epcos, CT Metal Oxide Varistor 400pF 1A, Clamping 35V, Varistor 18V, 0805 (2012M)
- RS Stock No.:
- 496-3264
- Mfr. Part No.:
- B72510T0110K062
- Brand:
- Epcos
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 496-3264
- Mfr. Part No.:
- B72510T0110K062
- Brand:
- Epcos
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epcos | |
| Varistor Voltage | 18V | |
| Maximum AC Voltage Rating | 11V | |
| Maximum DC Voltage Rating | 14V | |
| Clamping Voltage | 35V | |
| Clamping Current | 1A | |
| Energy | 0.2J | |
| Series | CT | |
| Maximum Surge Current | 120A | |
| Capacitance | 400pF | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Package/Case | 0805 (2012M) | |
Select all | ||
|---|---|---|
Brand Epcos | ||
Varistor Voltage 18V | ||
Maximum AC Voltage Rating 11V | ||
Maximum DC Voltage Rating 14V | ||
Clamping Voltage 35V | ||
Clamping Current 1A | ||
Energy 0.2J | ||
Series CT | ||
Maximum Surge Current 120A | ||
Capacitance 400pF | ||
Length 2mm | ||
Depth 1.25mm | ||
Package/Case 0805 (2012M) | ||
CT Series
Surface mount chip varistor
Nickel barrier termination
The EPCOS B72500E025 series is a filter array provides an ideal combination of EMI filtering and ESD protection for high-speed bus system transceivers such as Ethernet and Flexray.
Reliable ESD protection up to 30 kV acc. to IEC
61000-4-2, level 4 (8 kV contact, 15 kV air)
High energy absorption capability
Low leakage current
Long-term ESD stability
Bidirectional protection
No temperature derating up to 150 °C
RoHS-compatible, lead-free
Nickel barrier suitable for lead-free soldering
Qualification based on AEC-Q200
PSpice simulation models available
61000-4-2, level 4 (8 kV contact, 15 kV air)
High energy absorption capability
Low leakage current
Long-term ESD stability
Bidirectional protection
No temperature derating up to 150 °C
RoHS-compatible, lead-free
Nickel barrier suitable for lead-free soldering
Qualification based on AEC-Q200
PSpice simulation models available
