AVX 76V 300A 2J 120V Clamp 2000 (Axial) Ceramic Transient Voltage Suppressor
- RS Stock No.:
- 464-8791
- Mfr. Part No.:
- VA200060K121DL
- Brand:
- KYOCERA AVX
Subtotal (1 pack of 25 units)*
£18.10
(exc. VAT)
£21.725
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.724 | £18.10 |
*price indicative
- RS Stock No.:
- 464-8791
- Mfr. Part No.:
- VA200060K121DL
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Varistor Voltage | 76V | |
| Maximum DC Voltage Rating | 60V | |
| Maximum AC Voltage Rating | 42V | |
| Energy | 2J | |
| Clamping Voltage | 120V | |
| Clamping Current | 1A | |
| Package/Case | 2000 (Axial) | |
| Maximum Surge Current | 300A | |
| Capacitance | 400pF | |
| Length | 4.83mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Varistor Voltage 76V | ||
Maximum DC Voltage Rating 60V | ||
Maximum AC Voltage Rating 42V | ||
Energy 2J | ||
Clamping Voltage 120V | ||
Clamping Current 1A | ||
Package/Case 2000 (Axial) | ||
Maximum Surge Current 300A | ||
Capacitance 400pF | ||
Length 4.83mm | ||
