AVX 8.5V 40A 0.1J 18V Clamp 1000 (Axial) Ceramic Transient Voltage Suppressor
- RS Stock No.:
- 464-8729
- Mfr. Part No.:
- VA100005A150DL
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 464-8729
- Mfr. Part No.:
- VA100005A150DL
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Varistor Voltage | 8.5V | |
| Maximum DC Voltage Rating | 5.6V | |
| Maximum AC Voltage Rating | 4V | |
| Energy | 0.1J | |
| Clamping Voltage | 18V | |
| Clamping Current | 1A | |
| Package/Case | 1000 (Axial) | |
| Maximum Surge Current | 40A | |
| Capacitance | 1nF | |
| Length | 4.32mm | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Varistor Voltage 8.5V | ||
Maximum DC Voltage Rating 5.6V | ||
Maximum AC Voltage Rating 4V | ||
Energy 0.1J | ||
Clamping Voltage 18V | ||
Clamping Current 1A | ||
Package/Case 1000 (Axial) | ||
Maximum Surge Current 40A | ||
Capacitance 1nF | ||
Length 4.32mm | ||
