Littelfuse, LST Metal Oxide Varistor, Clamping 600V, Varistor 150V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
223-3058
Mfr. Part No.:
LST1507VL2NT1
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

150V

Maximum AC Voltage Rating

150V

Clamping Voltage

600V

Series

LST

The Littelfuse LST Varistor Series is constructed with Littelfuse renowned thermally protected varistor technology (TMOV). The built-in thermal disconnecting function and electric arc shield provides additional protection to prevent catastrophic failure and fire hazard even under the extreme circumstances of varistor end-of-life or abnormal overvoltage conditions. It is specifically designed for Type 1 and Type 2 Surge Protective Devices (SPDs).

200 kA SCCR, 20 kA In, UL1449 Type 4 recognized
component assembly
Same footprint and PCB layout for Imax 50 kA and
75 kA options
Mechanically triggered AC and DC rated micro-switch with
Normally Open or Normally Closed options for remote
indication/monitoring circuit
Visual tab option to display LST working status
RoHS compliant, Lead-free, and Halogen-free