Littelfuse, LST Metal Oxide Varistor, Clamping 600V, Varistor 150V
- RS Stock No.:
- 223-3054
- Mfr. Part No.:
- LST1505VL2NT1
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-3054
- Mfr. Part No.:
- LST1505VL2NT1
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 150V | |
| Maximum AC Voltage Rating | 150V | |
| Clamping Voltage | 600V | |
| Series | LST | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 150V | ||
Maximum AC Voltage Rating 150V | ||
Clamping Voltage 600V | ||
Series LST | ||
The Littelfuse LST Varistor Series is constructed with Littelfuse renowned thermally protected varistor technology (TMOV). The built-in thermal disconnecting function and electric arc shield provides additional protection to prevent catastrophic failure and fire hazard even under the extreme circumstances of varistor end-of-life or abnormal overvoltage conditions. It is specifically designed for Type 1 and Type 2 Surge Protective Devices (SPDs).
200 kA SCCR, 20 kA In, UL1449 Type 4 recognized
component assembly
Same footprint and PCB layout for Imax 50 kA and
75 kA options
Mechanically triggered AC and DC rated micro-switch with
Normally Open or Normally Closed options for remote
indication/monitoring circuit
Visual tab option to display LST working status
RoHS compliant, Lead-free, and Halogen-free
component assembly
Same footprint and PCB layout for Imax 50 kA and
75 kA options
Mechanically triggered AC and DC rated micro-switch with
Normally Open or Normally Closed options for remote
indication/monitoring circuit
Visual tab option to display LST working status
RoHS compliant, Lead-free, and Halogen-free
