Bourns, IsoMOV Disc Varistor 75pF 100A, Clamping 470V
- RS Stock No.:
- 219-0551
- Mfr. Part No.:
- IsoM5-175-B-L2
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-0551
- Mfr. Part No.:
- IsoM5-175-B-L2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum AC Voltage Rating | 175V | |
| Maximum DC Voltage Rating | 225V | |
| Clamping Voltage | 470V | |
| Clamping Current | 100A | |
| Series | IsoMOV | |
| Capacitance | 75pF | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum AC Voltage Rating 175V | ||
Maximum DC Voltage Rating 225V | ||
Clamping Voltage 470V | ||
Clamping Current 100A | ||
Series IsoMOV | ||
Capacitance 75pF | ||
- COO (Country of Origin):
- SI
The Bourns Hybrid protection component introduces its hybrid technology that combines the breakthrough surge performance of EdgMOV protection devices with an integrated gas discharge tube (GDT) isolation structure to create the innovative IsoMOV series hybrid protection component. By combining the best features of both MOV and GDT technologies into a single component, the IsoMOV series achieves high performance as a long life protector with lower capacitance, very low leakage and superb energy handling density. It is ideally suited for AC and DC power applications where premium performance and/or space savings are required.
High energy handling density
Hybrid (MOV and GDT) design
Extended temperature range
Ring-wave tolerant
Low capacitance
