Bourns, AVHT Varistor 3.8nF 5A, Clamping 44V, Varistor 27V, 1812 (4532M)
- RS Stock No.:
- 211-1072
- Mfr. Part No.:
- AV17K1812801NIR1HT
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 211-1072
- Mfr. Part No.:
- AV17K1812801NIR1HT
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 27V | |
| Maximum AC Voltage Rating | 17V | |
| Maximum DC Voltage Rating | 20V | |
| Clamping Voltage | 44V | |
| Clamping Current | 5A | |
| Material | Metal | |
| Series | AVHT | |
| Capacitance | 3.8nF | |
| Package/Case | 1812 (4532M) | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 27V | ||
Maximum AC Voltage Rating 17V | ||
Maximum DC Voltage Rating 20V | ||
Clamping Voltage 44V | ||
Clamping Current 5A | ||
Material Metal | ||
Series AVHT | ||
Capacitance 3.8nF | ||
Package/Case 1812 (4532M) | ||
- COO (Country of Origin):
- SI
The Bourns AVHT series auto SMD varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to 150 °C operating temperature ranges which offers prevention to almost all electronic systems in an automobile, e.g., anti-lock brake system, direct ignition system, etc. to get damage from destructive voltage transients. Five model sizes available offers broad range of current and energy handling capabilities and also offer excellent transient energy distribution.
AVHT series varistors require significantly less space and pad area than silicon TVS diodes
+150 °C maximum continuous operating temperature
Low clamping voltage Vc
RoHS compliant
Non-sensitive to mildly activated fluxes
Non-plastic coating for better flammability rating
+150 °C maximum continuous operating temperature
Low clamping voltage Vc
RoHS compliant
Non-sensitive to mildly activated fluxes
Non-plastic coating for better flammability rating
