Bourns, ZVHT Varistor 2.2nF 10A, Clamping 110V, Varistor 68V, 2220 (5650M)
- RS Stock No.:
- 204-8826
- Mfr. Part No.:
- ZV40K2220102NIR1HT
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 204-8826
- Mfr. Part No.:
- ZV40K2220102NIR1HT
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 68V | |
| Maximum AC Voltage Rating | 40V | |
| Maximum DC Voltage Rating | 56V | |
| Clamping Voltage | 110V | |
| Clamping Current | 10A | |
| Material | Metal | |
| Series | ZVHT | |
| Capacitance | 2.2nF | |
| Package/Case | 2220 (5650M) | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 68V | ||
Maximum AC Voltage Rating 40V | ||
Maximum DC Voltage Rating 56V | ||
Clamping Voltage 110V | ||
Clamping Current 10A | ||
Material Metal | ||
Series ZVHT | ||
Capacitance 2.2nF | ||
Package/Case 2220 (5650M) | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 2200pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
Short response time
Low sensitivity
RoHS compliant
