Bourns, PV Varistor 160pF 10A, Clamping 340V, Varistor 205V, 4032
- RS Stock No.:
- 204-8716
- Mfr. Part No.:
- PV130K4032R2
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 204-8716
- Mfr. Part No.:
- PV130K4032R2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 205V | |
| Maximum AC Voltage Rating | 130V | |
| Maximum DC Voltage Rating | 170V | |
| Clamping Voltage | 340V | |
| Clamping Current | 10A | |
| Energy | 15J | |
| Material | Plastic | |
| Series | PV | |
| Maximum Surge Current | 1200A | |
| Capacitance | 160pF | |
| Length | 10mm | |
| Thickness | 4.7mm | |
| Package/Case | 4032 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 205V | ||
Maximum AC Voltage Rating 130V | ||
Maximum DC Voltage Rating 170V | ||
Clamping Voltage 340V | ||
Clamping Current 10A | ||
Energy 15J | ||
Material Plastic | ||
Series PV | ||
Maximum Surge Current 1200A | ||
Capacitance 160pF | ||
Length 10mm | ||
Thickness 4.7mm | ||
Package/Case 4032 | ||
- COO (Country of Origin):
- SI
The PV series plastic-encapsulated varistor is designed to protect electronic equipment against voltage surges in the low and medium voltage region. It is designed for surface mounting and offers direct SMD equivalents to leaded disc varistors of 5 and 7 mm sizes. The thermoplastic encapsulation is non-flammable and UL 94 V-0 rated. Contacts are made of tinned copper sheet. These transient voltage suppressors cover an operating voltage Vrms from 11 V to 300 V, featuring maximum surge currents from 100 A to 1200 A.
Package size of 4032
Operating voltage range (Vdc) 14 V to 385 V
Operating voltage (Vrms) 11 V to 300 V
Continuous operating temperature 85 °C
Easily solderable tinned copper sheet
Available in tape and reel packaging for automatic pick-and-place
UL 94 V-0 Non-flammable thermoplastic encapsulation
Operating voltage range (Vdc) 14 V to 385 V
Operating voltage (Vrms) 11 V to 300 V
Continuous operating temperature 85 °C
Easily solderable tinned copper sheet
Available in tape and reel packaging for automatic pick-and-place
UL 94 V-0 Non-flammable thermoplastic encapsulation
