KYOCERA AVX, VLAS Varistor 400pF, Clamping 35V, Varistor 11 V ac, 16 V dc, 0603 (1608M)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-7630
Mfr. Part No.:
VLAS060316A350DP
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Varistor Voltage

11 V ac, 16 V dc

Maximum AC Voltage Rating

11V

Maximum DC Voltage Rating

16V

Clamping Voltage

35V

Material

Metal

Energy

0.1J

Series

VLAS

Maximum Surge Current

50A

Capacitance

400pF

Length

1.6mm

Depth

0.8mm

Thickness

0.9mm

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.8 x 0.9mm

COO (Country of Origin):
CN
AVX Low Clamping Automotive TransGuard® Multilayer Varistors are designed for applications where lower clamping to working voltage ratio is required. Parts are suitable for automotive, industrial and general applications. They offer bi-directional ESD over-voltage protection as well as EMI/RFI attenuation in a single SMT package. This allows designers the ability to combine the circuit protection and EMI/RFI attenuation function into a single highly reliable device. Compared to standard varistors, low clamp varistors exhibit lower breakdown and clamping to working voltage ratio and provide enhanced protection for components with higher sensitivity to overvoltage. Available in 0603 to 1210 case size, 16 Vdc working voltage, energy rating 0.1 – 1.6J, load dump energy 0.7 – 3J, peak current 50 – 500A and capacitance 400 – 5000pF. Operating temperature range is -55°C to +125°C. Parts offer excellent lead free solderability thanks to Ni Barrier/100% Sn termination.

Low Clamping to Working Voltage Ratio
EMI/RFI filtering in the off-state
Applications
Infotainment
ECU
Displays
Microcontrollers
Low Vc to Vw ratio requirements