KYOCERA AVX, VLAS Varistor 900pF, Clamping 35V, Varistor 11 V ac, 16 V dc, 0805 (2012M)
- RS Stock No.:
- 187-7036
- Mfr. Part No.:
- VLAS080516C350DP
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 187-7036
- Mfr. Part No.:
- VLAS080516C350DP
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Varistor Voltage | 11 V ac, 16 V dc | |
| Maximum AC Voltage Rating | 11V | |
| Maximum DC Voltage Rating | 16V | |
| Clamping Voltage | 35V | |
| Energy | 0.3J | |
| Material | Metal | |
| Series | VLAS | |
| Maximum Surge Current | 120A | |
| Capacitance | 900pF | |
| Length | 2.01mm | |
| Depth | 1.25mm | |
| Thickness | 1.02mm | |
| Dimensions | 2.01 x 1.25 x 1.02mm | |
| Package/Case | 0805 (2012M) | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Varistor Voltage 11 V ac, 16 V dc | ||
Maximum AC Voltage Rating 11V | ||
Maximum DC Voltage Rating 16V | ||
Clamping Voltage 35V | ||
Energy 0.3J | ||
Material Metal | ||
Series VLAS | ||
Maximum Surge Current 120A | ||
Capacitance 900pF | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Thickness 1.02mm | ||
Dimensions 2.01 x 1.25 x 1.02mm | ||
Package/Case 0805 (2012M) | ||
- COO (Country of Origin):
- CN
AVX Low Clamping Automotive TransGuard® Multilayer Varistors are designed for applications where lower clamping to working voltage ratio is required. Parts are suitable for automotive, industrial and general applications. They offer bi-directional ESD over-voltage protection as well as EMI/RFI attenuation in a single SMT package. This allows designers the ability to combine the circuit protection and EMI/RFI attenuation function into a single highly reliable device. Compared to standard varistors, low clamp varistors exhibit lower breakdown and clamping to working voltage ratio and provide enhanced protection for components with higher sensitivity to overvoltage. Available in 0603 to 1210 case size, 16 Vdc working voltage, energy rating 0.1 – 1.6J, load dump energy 0.7 – 3J, peak current 50 – 500A and capacitance 400 – 5000pF. Operating temperature range is -55°C to +125°C. Parts offer excellent lead free solderability thanks to Ni Barrier/100% Sn termination.
Low Clamping to Working Voltage Ratio
EMI/RFI filtering in the off-state
Applications
Infotainment
ECU
Displays
Microcontrollers
Low Vc to Vw ratio requirements
EMI/RFI filtering in the off-state
Applications
Infotainment
ECU
Displays
Microcontrollers
Low Vc to Vw ratio requirements
