KYOCERA AVX, VT Varistor 450pF, Clamping 42V, Varistor 13 V ac, 18 V dc, 0805 (2012M)
- RS Stock No.:
- 187-7032
- Mfr. Part No.:
- VTA7080518C400DP
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-7032
- Mfr. Part No.:
- VTA7080518C400DP
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Varistor Voltage | 13 V ac, 18 V dc | |
| Maximum AC Voltage Rating | 13V | |
| Maximum DC Voltage Rating | 18V | |
| Clamping Voltage | 42V | |
| Energy | 0.3J | |
| Material | Metal | |
| Series | VT | |
| Maximum Surge Current | 120A | |
| Capacitance | 450pF | |
| Length | 2.01mm | |
| Depth | 1.25mm | |
| Thickness | 1.02mm | |
| Package/Case | 0805 (2012M) | |
| Dimensions | 2.01 x 1.25 x 1.02mm | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Varistor Voltage 13 V ac, 18 V dc | ||
Maximum AC Voltage Rating 13V | ||
Maximum DC Voltage Rating 18V | ||
Clamping Voltage 42V | ||
Energy 0.3J | ||
Material Metal | ||
Series VT | ||
Maximum Surge Current 120A | ||
Capacitance 450pF | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Thickness 1.02mm | ||
Package/Case 0805 (2012M) | ||
Dimensions 2.01 x 1.25 x 1.02mm | ||
- COO (Country of Origin):
- CN
AVX High Temperature 175°C Multi-Layer Varistors are designed for under hood and other high temperature automotive or industrial applications. They offer bi-directional overvoltage protection as well as EMI/RFI attenuation in a single SMT package. This allows designers the ability to combine the circuit protection and EMI/RFI attenuation function into a single highly reliable device. Products have been tested, qualified, and specified to 175ºC and they do not require any derating over specified operating temperature range. Available in 0603 and 0805 case size with 18Vdc and 31Vdc working voltage, energy rating 0.1J and 0.3J, peak current 30 – 120A and capacitance 90 – 450pF. Operating temperature range is -55°C to +175°C with no derating. Parts offer excellent lead free solderability thanks to Ni Barrier/100% Sn termination.
No derating up to +175°C
EMI/RFI filtering in the off-state
Applications
Under Hood
Down Hole Drilling
Applications with temperatures up to 175°C
EMI/RFI filtering in the off-state
Applications
Under Hood
Down Hole Drilling
Applications with temperatures up to 175°C
