KYOCERA AVX, VGAH Varistor 15nF, Clamping 57V, Varistor 35V, 3220

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-6556
Mfr. Part No.:
VGAH322026Z570DP
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Varistor Voltage

35V

Maximum AC Voltage Rating

23V

Maximum DC Voltage Rating

26V

Clamping Voltage

57V

Material

Metal

Energy

13J

Series

VGAH

Maximum Surge Current

1800A

Capacitance

15nF

Length

8.2mm

Depth

5mm

Thickness

2.5mm

Package/Case

3220

Dimensions

8.2 x 5 x 2.5mm

COO (Country of Origin):
CN
AVX High Temperature 150°C Multi-Layer Varistors are designed for under-hood and other high temperature automotive or industrial applications. They offer bi-directional over-voltage protection as well as EMI/RFI attenuation in a single SMT package. This allows designers the ability to combine the circuit protection and EMI/RFI attenuation function into a single highly reliable device. The glass encapsulation provides enhanced resistance against harsh environment or process such as acidic environment, salts or chlorite flux. Available in 1206 to 3220 case size, 16 – 31Vdc working voltage, energy rating 0.6 -13J, load dump energy 1.5 – 50J, peak current 200 – 1800A and capacitance 700 – 15000pF. Operating temperature range is -55°C to +150°C. Parts offer excellent lead free solderability thanks to Ni Barrier/100% Sn termination.

150°C High Temperature
EMI/RFI filtering in the off-state
Typical Applications
Under Hood
Down Hole Drilling
Applications with Temperatures up to 150°C