Bourns, GMOV Varistor 4pF 6000A, Clamping 470V, Varistor 175 Vrms, 225 V dc
- RS Stock No.:
- 186-2125
- Mfr. Part No.:
- GMOV-14D171K
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 186-2125
- Mfr. Part No.:
- GMOV-14D171K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 175 Vrms, 225 V dc | |
| Maximum AC Voltage Rating | 175V | |
| Maximum DC Voltage Rating | 225V | |
| Clamping Voltage | 470V | |
| Clamping Current | 6000A | |
| Material | Metal | |
| Energy | 99J | |
| Series | GMOV | |
| Diameter | 16.5mm | |
| Capacitance | 4pF | |
| Thickness | 8mm | |
| Dimensions | 16.5 (Dia.) x 8mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 175 Vrms, 225 V dc | ||
Maximum AC Voltage Rating 175V | ||
Maximum DC Voltage Rating 225V | ||
Clamping Voltage 470V | ||
Clamping Current 6000A | ||
Material Metal | ||
Energy 99J | ||
Series GMOV | ||
Diameter 16.5mm | ||
Capacitance 4pF | ||
Thickness 8mm | ||
Dimensions 16.5 (Dia.) x 8mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- CN
Hybrid design
Low leakage
Bidirectional protection
Low leakage
Bidirectional protection
