KYOCERA AVX, AS Varistor 1.5pF, Clamping 350V, Varistor 150 → 210V, 0402 (1005M)
- RS Stock No.:
- 181-9522
- Mfr. Part No.:
- VCAS04AP181R5DATWA
- Brand:
- AVX
Subtotal (1 reel of 500 units)*
£9.50
(exc. VAT)
£11.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.019 | £9.50 |
*price indicative
- RS Stock No.:
- 181-9522
- Mfr. Part No.:
- VCAS04AP181R5DATWA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Varistor Voltage | 150 → 210V | |
| Maximum AC Voltage Rating | 13V | |
| Maximum DC Voltage Rating | 18V | |
| Clamping Voltage | 350V | |
| Energy | 0.02J | |
| Material | Metal | |
| Series | AS | |
| Maximum Surge Current | 1A | |
| Capacitance | 1.5pF | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Thickness | 0.6mm | |
| Package/Case | 0402 (1005M) | |
| Dimensions | 1 x 0.5 x 0.6mm | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Varistor Voltage 150 → 210V | ||
Maximum AC Voltage Rating 13V | ||
Maximum DC Voltage Rating 18V | ||
Clamping Voltage 350V | ||
Energy 0.02J | ||
Material Metal | ||
Series AS | ||
Maximum Surge Current 1A | ||
Capacitance 1.5pF | ||
Length 1mm | ||
Depth 0.5mm | ||
Thickness 0.6mm | ||
Package/Case 0402 (1005M) | ||
Dimensions 1 x 0.5 x 0.6mm | ||
- COO (Country of Origin):
- CN
AVX Antenna Power Guard products are an ultra low capacitance extension of reliable Antenna Guard range with new voltage, capacitance and energy ratings. Designed for use in RF circuits, sensors, high-speed lines, optic circuits and capacitance sensitive applications. The ability to handle larger transients makes the Antenna Power Guard series useful in applications where capacitance sensitive circuit needs to be protected against higher energy. These low capacitance values have low insertion loss, low leakage current and unsurpassed reliability compared to diode options. These advantages combined with size advantages and bi-directional protection make the Antenna Power Guard the right choice for automotive and general applications, that are sensitive to capacitance.
25kV ESD rating
Meet 48Vdc Jump Start requirements
Multi strike capability
Sub 1nS response to ESD strike
APPLICATIONS
RF Circuit
Sensors
Antennas
Data lines
Radars
Bluetooth
Ethernet
Meet 48Vdc Jump Start requirements
Multi strike capability
Sub 1nS response to ESD strike
APPLICATIONS
RF Circuit
Sensors
Antennas
Data lines
Radars
Bluetooth
Ethernet
