EPCOS, S25 Varistor 1.15nF 150A, Clamping 1120V, Varistor 680V

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-7287
Mfr. Part No.:
B72225S4421K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

680V

Maximum AC Voltage Rating

420V

Maximum DC Voltage Rating

560V

Clamping Voltage

1120V

Clamping Current

150A

Material

Metal

Energy

700J

Series

S25

Diameter

27.5mm

Maximum Surge Current

20000A

Capacitance

1.15nF

Thickness

8.6mm

Dimensions

27.5 Dia. x 8.6mm

Lead Pitch

12.7mm

COO (Country of Origin):
CN
Construction:
Round varistor element, leaded
Coating: epoxy resin, flame-retardant
Terminals: tinned wire
Features:
High-energy SuperioR series E4
Wide operating voltage range 130 … 750 VRMS
All types duty cycle @ 6 kV/ 3 kA = >10 pulses
Very high surge current rating up to 20 kA